You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1158CN#PBF
Gate Driver, 2 Channels, Half Bridge, MOSFET, 16 Pins, PDIP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1158CN#PBF
- Order Code:
- 4018506
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1158CN#PBF Datasheet
Product Overview
- Drives gate of top side MOSFET above V+
- Operates at supply voltages from 5V to 30V
- 150ns transition times driving 3000pF
- Over 500mA peak driver current
- Adaptive non-overlap gate drives, fault output indication
- Continuous current limit protection, TTL/CMOS input levels
- Auto shutdown and retry capability, compatible with current-sensing MOSFETs
- Internal charge pump for DC operation, built-in gate voltage protection
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic DIP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 16Pins
- :
- PDIP
- :
- Through Hole
- :
- Non-Inverting
- :
- -
- :
- -
- :
- 5V
- :
- 30V
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
85 In stock Need more?
85 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,920.53 (¥2,112.58) | ( ) |
10+ | ¥1,321.43 (¥1,453.57) | ( ) |
25+ | ¥1,165.34 (¥1,281.87) | ( ) |
100+ | ¥1,126.51 (¥1,239.16) | ( ) |
250+ | ¥1,087.68 (¥1,196.45) | ( ) |
500+ | ¥1,048.85 (¥1,153.74) | ( ) |
1000+ | ¥1,010.02 (¥1,111.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.