You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1128CN8#PBF

Operational Amplifier, 1 Channels, 20 MHz, 6 V/µs, ± 4V to ± 18V, DIP, 8 Pins

ANALOG DEVICES LT1128CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1128CN8#PBF
Order Code:
4204946
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT1128CN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1128CN8#PBF is a (gain of +1 stable) ultralow noise precision high speed op-amp. It achieves a new standard of excellence in noise performance with 0.85nV/√Hz 1KHz noise, 1nV/√Hz 10Hz noise. This ultralow noise is combined with excellent high speed specifications, distortion-free output, and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30 million voltage gain). Although the LT1128 input stage operates at nearly 1mA of collector current to achieve low voltage noise, input bias current is only 25nA. The device's voltage noise is less than the noise of a 50 ohm resistor. Therefore, even in very low source impedance transducer or audio amplifier applications, it's contribution to total system noise will be negligible. Applications include low noise frequency synthesizers, high quality audio, infrared detectors, accelerometer and gyro amplifiers, 350 ohm bridge signal conditioning, magnetic search coil amplifiers, hydrophone amplifiers.
  • 20µV typical input offset voltage (VS = ±15V, TA = 25°C)
  • 35nVP-P typical input noise voltage (0.1Hz to 10Hz, VS = ±15V, TA = 25°C)
  • 5pF typical input capacitance (VS = ±15V, TA = 25°C)
  • Typical input voltage range is ±12.2V typical (VS = ±15V, TA = 25°C)
  • 126dB typical common mode rejection ratio (VCM = ±11V, VS = ±15V, TA = 25°C)
  • 132dB typical power supply rejection ratio (VS = ±4V to ±18V, VS = ±15V, TA = 25°C)
  • 6V/µs typical slew rate (AVCL = -1, VS = ±15V, TA = 25°C)
  • 20MHz typical gain-bandwidth product (fO = 200KHz, VS = ±15V, TA = 25°C)
  • Typical input voltage range is ±11.7V (-55°C ≤ TA ≤ 125°C, VS = ±15V)
  • 8 lead PDIP package, specified temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
20MHz

:
6V/µs

:
4V to 18V

:
DIP

:
8Pins

:
General Purpose

:
-

:
20µV

:
30nA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

84 In stock Need more?

84 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,674.16 ( ¥2,941.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,674.16 (¥2,941.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,766.58 (¥1,943.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,661.55 (¥1,827.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,565.13 (¥1,721.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,440.54 (¥1,584.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,404.60 (¥1,545.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --