You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1126CS8#PBF

Operational Amplifier, 2 Channels, 65 MHz, 11 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES LT1126CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1126CS8#PBF
Order Code:
4020568
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1126CS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT® 1126 dual high performance, decompensated op amp that offer higher slew rate and bandwidth than the LT1124 dual operational amplifiers. The enhanced AC performance is available without degrading DC specs of the LT1124. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Typical applications include two and three op amp instrumentation amplifiers, low noise signal processing, active filters, microvolt accuracy threshold detection, strain gauge amplifiers, direct coupled audio gain stages, tape head preamplifiers, microphone preamplifiers, accelerometer amplifiers and infrared detectors.
  • 100% tested low voltage noise: 2.7nV/√Hz typ and 4.2nV/√Hz max at VS = ±15V, TA = 25°C
  • 11V/µs typ slew rate
  • 65MHz gain-bandwidth product at fO = 10KHz, VS = ±15V, TA = 25°C
  • 100µV max input offset voltage, 20nA max offset current at VS = ±15V, TA = 25°C
  • ±30nA max offset bias current at VS = ±15V, TA = 25°C
  • ±13.8V typ maximum output voltage swing at VS = ±15V, TA = 25°C
  • 3.1mA supply current per amplifier at VS = ±15V, TA = 25°C
  • 124dB common mode rejection ratio and 124dB power supply rejection ratio at VS = ±15V, TA = 25°C
  • 8 lead SOIC package
  • Operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
65MHz

:
11V/µs

:
4V to 18V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
25µV

:
8nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

54 In stock Need more?

54 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,885.71 ( ¥2,074.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,885.71 (¥2,074.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,183.47 (¥1,301.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,097.26 (¥1,206.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,011.04 (¥1,112.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥915.42 (¥1,006.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥901.45 (¥991.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥894.46 (¥983.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --