You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1124ACN8#PBF

Operational Amplifier, 2 Channels, 12.5 MHz, 4.5 V/µs, ± 4V to ± 18V, DIP, 8 Pins

ANALOG DEVICES LT1124ACN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1124ACN8#PBF
Order Code:
4020559
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1124ACN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1124 is a dual channel, high performance op-amp. It offer higher gain, slew rate and bandwidth than the industry standard OP-27 and competing OP-270 op-amp. In addition, this device has lower IB and IOS than the OP-27; lower VOS and noise than the OP-270. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Slew rate, gain bandwidth and 1kHz noise are 100% tested for each individual amplifier. It is widely used in application such as two and three op-amp instrumentation amplifiers, low noise signal processing, active filters, microvolt accuracy threshold detection, strain gauge amplifiers, direct coupled audio gain stages, tape head preamplifiers, infrared detectors etc.
  • Input noise voltage density is 2.7nV/√Hz typ
  • Slew rate is 4.5V/µs typ
  • Gain-bandwidth product is 12.5MHz typ
  • Supply current per amplifier is 2.3mA typ
  • Common mode rejection is 126dB typ
  • Power supply rejection is 126dB typ
  • Offset voltage is 20µV typ
  • Operating temperature is 0°C to 70°C
  • Packaging style is 8-lead PDIP, obsolete pinout

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
12.5MHz

:
4.5V/µs

:
4V to 18V

:
DIP

:
8Pins

:
General Purpose

:
-

:
20µV

:
7nA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

64 In stock Need more?

64 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,816.74 ( ¥1,998.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,816.74 (¥1,998.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,222.65 (¥1,344.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,221.09 (¥1,343.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,056.50 (¥1,162.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥976.56 (¥1,074.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥927.96 (¥1,020.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥911.33 (¥1,002.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --