You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1116CS8#PBF
Analogue Comparator, High Speed, 1 Channels, 12 ns, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1116CS8#PBF
- Order Code:
- 4022642
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LT1116 Series
- Technical Datasheet:
- LT1116CS8#PBF Datasheet
Product Range Selector (LT1116 Series)
See all from this product rangeProduct Overview
- Propagation delay is 12ns typical at (∆VIN = 100mV, OD = 5mV)
- Operates off single 5V supply or ±5V
- Input common mode extends to negative supply
- No minimum input slew rate requirement
- Complementary TTL output
- Inputs can exceed the positive supply upto 15V without damaging the comparator
- Low offset voltage, output latch capability
- Pin-compatible with LT1016, input offset voltage is 1mV typical at (RS ≤ 100 ohm)
- Positive supply current is 27mA typical
- Operating temperature is 0°C to 70°C, package style is NSOIC-8
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1Channels
- :
- 12ns
- :
- -
- :
- SOIC
- :
- 8Pins
- :
- CMOS, Complementary TTL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- LT1116 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,188.23 (¥2,407.05) | ( ) |
10+ | ¥1,413.89 (¥1,555.28) | ( ) |
25+ | ¥1,320.63 (¥1,452.69) | ( ) |
100+ | ¥1,227.36 (¥1,350.10) | ( ) |
300+ | ¥1,138.01 (¥1,251.81) | ( ) |
500+ | ¥1,083.15 (¥1,191.47) | ( ) |
1000+ | ¥1,081.80 (¥1,189.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.