You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1112IS8#TRPBF
Operational Amplifier, 2 Channels, 750 kHz, 0.3 V/µs, ± 1V to ± 20V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1112IS8#TRPBF
- Order Code:
- 4217959
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1112IS8#TRPBF Datasheet
Product Overview
- 25µV typical input offset voltage (VS = ±15V, VCM = 0V, TA = 25°C)
- 0.030pA/√Hz typical input noise current density (fO = 10Hz, VS = ±15V, VCM = 0V, TA = 25°C)
- Typical input voltage range is ±14.3V (VS = ±15V, VCM = 0V, TA = 25°C)
- 136dB typical common mode rejection ratio (VCM = ±13.5V, VS = ±15V, VCM = 0V, TA = 25°C)
- 126dB typical power supply rejection ratio (VS = ±1.0V to ±20V, VS = ±15V, VCM = 0V, TA = 25°C)
- 0.30V/µs typical slew rate (VS = ±15V, VCM = 0V, TA = 25°C)
- 750KHz typical gain-bandwidth product (fO = 10KHz, VS = ±15V, VCM = 0V, TA = 25°C)
- 350µA typical supply current per amplifier (VS = ±15V, VCM = 0V, TA = 25°C)
- 150dB typical channel separation (fO = 10Hz, VS = ±15V, VCM = 0V, TA = 25°C)
- 8 lead plastic SO package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 750kHz
- :
- 0.3V/µs
- :
- ± 1V to ± 20V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 25µV
- :
- 80pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
1,428 In stock Need more?
1,428 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,798.28 (¥1,978.11) | ( ) |
10+ | ¥1,261.60 (¥1,387.76) | ( ) |
25+ | ¥1,123.12 (¥1,235.43) | ( ) |
100+ | ¥968.44 (¥1,065.28) | ( ) |
250+ | ¥893.51 (¥982.86) | ( ) |
500+ | ¥847.87 (¥932.66) | ( ) |
2500+ | ¥811.95 (¥893.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.