You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1112IN8#PBF
Operational Amplifier, 2 Channels, 750 kHz, 0.24 V/µs, ± 1.2V to ± 20V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1112IN8#PBF
- Order Code:
- 4020545
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LT1112IN8#PBF Datasheet
Product Overview
- Offset voltage - prime grade is 60µV maximum
- Offset voltage-low cost grade
- Offset voltage drift is 0.5µV/°C maximum
- Input bias current of 250pA maximum
- 0.1Hz to 10Hz noise of 0.3µVP-P, 2.2pAP-P
- Supply current per amplifier is 400µA maximum
- CMRR is 120dB minimum, voltage gain is 1 million minimum
- Guaranteed specs with ±1.0V supplies
- 8-lead PDIP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 750kHz
- :
- 0.24V/µs
- :
- 1.2V to 20V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 30µV
- :
- 120pA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,388.81 (¥1,527.69) | ( ) |
10+ | ¥934.23 (¥1,027.65) | ( ) |
50+ | ¥769.24 (¥846.16) | ( ) |
100+ | ¥706.99 (¥777.69) | ( ) |
250+ | ¥690.38 (¥759.42) | ( ) |
500+ | ¥673.76 (¥741.14) | ( ) |
1000+ | ¥657.14 (¥722.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.