You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1112CN8#PBF

Operational Amplifier, 2 Channels, 750 kHz, 0.27 V/µs, ± 1V to ± 20V, DIP, 8 Pins

ANALOG DEVICES LT1112CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1112CN8#PBF
Order Code:
4020544
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1112CN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1112 dual low power precision, picoamp input op amp achieves a new standard in combining low cost and outstanding precision specifications. The performance of the selected prime grades matches or exceeds competitive devices. In the design of the LT1112 however, particular emphasis has been placed on optimizing performance in the low cost packages. The device also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three op amp instrumentation amplifiers. Another set of specifications is furnished at ±1V supplies. This, combined with the low 320µA supply current per amplifier, allows the LT1112 to be powered by two nearly discharged AA cells. Applications include picoampere/microvolt instrumentation, two and three op amp instrumentation amplifiers, thermocouple and bridge amplifiers, low frequency active filters, photo current amplifiers, battery-powered systems.
  • Input offset voltage of 75µV maximum (VS = ±1.0V, VS = ±15V, VCM = 0V, TA = 25°C)
  • Input offset current of 230pA (VS = ±15V, VCM = 0V, TA = 25°C)
  • Input bias current of ±280pA maximum (VS = ±15V, VCM = 0V, TA = 25°C)
  • Input noise voltage of 0.9µVP-P max (0.1Hz to 10Hz, VS = ±15V, VCM = 0V, TA = 25°C)
  • Slew rate of 0.30V/µs typical (VS = ±15V, VCM = 0V, TA = 25°C)
  • Gain-bandwidth product of 750 kHz typical (fO = 10KHz, VS = ±15V, VCM = 0V, TA = 25°C)
  • Common mode rejection ratio of 136dB typical (VCM = ±13.5V, VS = ±15V, VCM = 0V, TA = 25°C)
  • Power supply rejection ratio of 126dB typical (VS = ±1.0V to ±20V, VS = ±15V, VCM = 0V, TA = 25°C)
  • Large-signal voltage gain of 5000V/mV typical (VO=±12V, RL = 10Kohm, VS = ±15V, VCM = 0V, TA = 25°C)
  • 8-lead PDIP package, -40°C to 85°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
750kHz

:
0.27V/µs

:
± 1V to ± 20V

:
DIP

:
8Pins

:
General Purpose

:
-

:
30µV

:
120pA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

97 In stock Need more?

97 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,366.86 ( ¥1,503.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,366.86 (¥1,503.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥865.26 (¥951.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥863.70 (¥950.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥736.73 (¥810.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥675.60 (¥743.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥637.98 (¥701.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥607.87 (¥668.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --