You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1079SW#PBF

Operational Amplifier, 4 Channels, 200 kHz, 0.1 V/µs, 0V to ± 18V, 5V to ± 18V, WSOIC, 16 Pins

ANALOG DEVICES LT1079SW#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1079SW#PBF
Order Code:
4020539
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1079SW#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1079 is a micropower, quad channel, single supply, precision op-amp. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications. The design effort of this device was concentrated on reducing supply current without sacrificing other parameters. This device can be operated from a single supply (as low as one lithium cell or two Ni-Cad batteries). The input range goes below ground. The all NPN output stage swings to within a few millivolts of ground while sinking current—no power consuming pull down resistors are needed. It is widely used in application such as battery or solar-powered systems, portable instrumentation, remote sensor amplifier, satellite circuitry, micropower sample-and-hold, thermocouple amplifier, micropower filters etc.
  • Supply current per amplifier is 39μA typ
  • Offset voltage is 40μV typ
  • Input offset current is 0.05nA typ
  • Voltage noise is 0.6μVP-P typ at (0.1Hz to 10Hz)
  • Current noise is 2.3pAP-P typ at (0.1Hz to 10Hz)
  • Offset voltage drift is 0.5μV/°C typ
  • Gain bandwidth product is 200kHz typ
  • Slew rate is 0.07V/μs, single supply operation
  • Packaging style is 16-lead plastic SO WIDE

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
200kHz

:
0.1V/µs

:
0V to ± 18V, 5V to ± 18V

:
WSOIC

:
16Pins

:
General Purpose

:
-

:
70µV

:
6nA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

22 In stock Need more?

22 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,401.41 ( ¥2,641.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
  • 1034+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,401.41 (¥2,641.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,716.42 (¥1,888.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ ¥1,537.72 (¥1,691.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ ¥1,246.17 (¥1,370.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ ¥1,236.11 (¥1,359.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ ¥1,235.77 (¥1,359.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1034+ ¥1,235.60 (¥1,359.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --