You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1078IS8#TRPBF
Operational Amplifier, 2 Channels, 200 kHz, 0.1 V/µs, 0V to ± 18V, 5V to ± 18V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1078IS8#TRPBF
- Order Code:
- 4217958
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1078IS8#TRPBF Datasheet
Product Overview
- 39μA typical supply current per amplifier (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 60μV typical input offset voltage (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 0.05nA typical input offset current (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 200KHz typical gain bandwidth product (fO ≤ 20KHz, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 0.07V/μs typical slew rate ( AV = 1, VS = ±2.5V, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 108dB typ common mode rejection ratio (VCM=0V to 3.5V, VS=5V, 0V, VCM=0.1V, VO=1.4V, TA = 25°C)
- 114dB typ power supply rejection ratio (VS = 2.3V to 12V, VS = 5V, 0V, VO = 1.4V, TA = 25°C)
- Single supply operation, input voltage range includes ground
- Output swings to ground while sinking current, no pull-down resistors needed
- 8 lead plastic SO package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 200kHz
- :
- 0.1V/µs
- :
- 0V to ± 18V, 5V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 70µV
- :
- 6nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,047 In stock Need more?
1,047 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,065.97 (¥2,272.57) | ( ) |
10+ | ¥1,492.26 (¥1,641.49) | ( ) |
25+ | ¥1,333.95 (¥1,467.35) | ( ) |
100+ | ¥1,156.82 (¥1,272.50) | ( ) |
250+ | ¥1,070.61 (¥1,177.67) | ( ) |
500+ | ¥1,018.88 (¥1,120.77) | ( ) |
2500+ | ¥986.07 (¥1,084.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.