You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1077IN8#PBF

Operational Amplifier, Single, 1 Channels, 230 kHz, 0.08 V/µs, 2.3V to 12V, DIP, 8 Pins

ANALOG DEVICES LT1077IN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1077IN8#PBF
Order Code:
4296566
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LT1077IN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1077IN8#PBF is a micropower precision operational amplifier optimized for single supply operation at 5V. In addition, ±15V specifications are provided. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed, and output drive specifications. The LT1077 reduces supply current without sacrificing other parameters. The offset voltage achieved is the lowest of any micropower opamp. Offset current, voltage and current noise, slew rate and gain-bandwidth product are all two to ten times better than on previous micropower opamps. It is completely plug-in compatible (including nulling) with all industry-standard precision opamps. It is used in applications such as replacing OP-07, OP-77, AD707, LT1001, and LT1O12 at 10 to 60 times lower power, battery or solar powered systems, 4mA to 20mA current loops, two terminal current sources, megaohm source resistance difference amplifier.
  • Input offset voltage is 10µV typ at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
  • Input offset current is 0.06nA typ at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
  • Input bias current is 7nA typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
  • Input noise voltage is 0.5µVP-P typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C )
  • Common mode rejection ratio is 105dB typical at (VCM = 0V to 3.5V, TA = 25°C )
  • Power supply rejection ratio is 117dB typical at (VS = 2.3V to 12V, TA = 25°C )
  • Slew rate is 0.08V/µs typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
  • 230KHz typical -3dB bandwidth at (fO ≤ 20KHz, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
  • Supply current is 48µA typical at (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
  • Operating temperature range from -40°C to 85°C, 8-lead PDIP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
230kHz

:
0.08V/µs

:
2.3V to 12V

:
DIP

:
8Pins

:
General Purpose

:
-

:
10µV

:
7nA

:
Through Hole

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

136 In stock Need more?

136 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,429.66 ( ¥1,572.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,429.66 (¥1,572.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥987.76 (¥1,086.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥873.52 (¥960.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥745.63 (¥820.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥683.64 (¥752.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥645.89 (¥710.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥614.55 (¥676.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --