You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1057S8#PBF

Operational Amplifier, 2 Channels, 5 MHz, 13 V/µs, ± 10.5V to 14.3V, SOIC, 8 Pins

ANALOG DEVICES LT1057S8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1057S8#PBF
Order Code:
4020523
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1057S8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1057 is a matched JFET input dual op amp in the industry standard 8-pin configuration, featuring a combination of outstanding high speed and precision specifications. It replaces all the popular bipolar and JFET input dual op amps. In particular, this upgrades the performance of systems using the LF412A and OP-215 JFET input duals. Typical applications are precision, high speed instrumentation, fast, precision sample-and-hold, logarithmic amplifiers, D/A output amplifiers, photodiode amplifiers, voltage-to-frequency converters, frequency-to-voltage converters.
  • Slew rate is 14V/µs at VS = ±15V, TA = 25°C, VCM = 0V
  • 5MHz gain-bandwidth product
  • Fast settling time is 1.3µs to 0.02%
  • Input offset voltage is 450µV maximum at VS = ±15V, TA = 25°C, VCM = 0V
  • VOS drift is 7µV/°C maximum
  • Input bias current is ±50pA at fully warmed up, VS = ±15V, TA = 25°C, VCM = 0V
  • Input noise voltage density is 26nV/√Hz, fO = 10Hz, VS = ±15V, TA = 25°C, VCM = 0V
  • 8-lead plastic SO package
  • Temperature rating range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
5MHz

:
13V/µs

:
± 10.5V to 14.3V

:
SOIC

:
8Pins

:
JFET

:
-

:
400µV

:
60pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock

100 more will be available on 2/21/25

Reserving future stock
3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥926.40 ( ¥1,019.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥926.40 (¥1,019.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥616.03 (¥677.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥607.41 (¥668.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥598.79 (¥658.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥598.72 (¥658.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥598.69 (¥658.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥598.65 (¥658.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --