You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1056CN8#PBF

Operational Amplifier, 1 Channels, 5.5 MHz, 14 V/µs, ± 10V to ± 18V, DIP, 8 Pins

ANALOG DEVICES LT1056CN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1056CN8#PBF
Order Code:
4020517
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1056CN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1056 is a precision, high speed, JFET input operational amplifier. This device is differentiated by their operating currents. This lower power dissipation device achieves lower bias and offset currents and offset voltage. It is widely used in application such as precision, high speed instrumentation, logarithmic amplifiers, D/A output amplifiers, photodiode amplifiers, voltage-to-frequency converters, frequency-to-voltage converters, fast, precision sample-and-hold etc.
  • Offset voltage is 140µV typ
  • Drift is 3.0µV/°C typ
  • Input bias current is ±10pA typ
  • Slew rate is 14V/µs typ
  • Common mode rejection ratio is 98dB typ
  • Power supply rejection ratio is 104dB typ
  • Operating temperature is 0°C to 70°C
  • Packaging style is 8-lead PDIP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
5.5MHz

:
14V/µs

:
10V to 18V

:
DIP

:
8Pins

:
JFET

:
-

:
120µV

:
10pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

61 In stock Need more?

61 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥989.10 ( ¥1,088.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥989.10 (¥1,088.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥623.87 (¥686.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥574.50 (¥631.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥525.12 (¥577.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥478.09 (¥525.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥440.47 (¥484.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥418.53 (¥460.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥406.68 (¥447.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --