You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1017IS8#TRPBF

Analogue Comparator, Micropower, 2 Channels, 1.1V to 40V, SOIC, 8 Pins

ANALOG DEVICES LT1017IS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1017IS8#TRPBF
Order Code:
4022638
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LT1017 Series
Technical Datasheet:
LT1017IS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LT1017 Series)

See all from this product range

Product Overview

LT1017 is a general purpose micropower dual comparator. This is optimized for lowest operating power. The output stage includes a class B pullup current source, eliminating the need for an external resistive pull-up and saving power. The output stage is also designed to allow driving loads connected to a supply more positive than the device, as can comparator with open-collector output stages. Input specifications are also excellent. On-chip trimming minimizes offset voltage, while high gain and common mode rejection ratio keep other input referred errors low. Common mode voltage range includes ground. Special circuitry prevents false output states even if the input is overdriven. Typical applications are power supply monitors, relay driving, oscillators.
  • Offset voltage is 1mV at ±0.75V ≤ VS ≤ ±20V, 25°C
  • Bias current is 15nA at ±0.75V ≤ VS ≤ ±20V, 25°C
  • Output sink current is 65mA at V+ = 4.5V, V– = 0V, overdrive 30mV, 25°C
  • Internal pull-up current
  • Output can drive loads above V+
  • Supply current is 60μA at VS = 5V, 25°C
  • Minimum operating voltage is 1.15V at IOUT = 1mA, 25°C
  • 8-lead plastic SO package
  • Operating temperature range from –40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
2Channels

:
-

:
1.1V to 40V

:
SOIC

:
8Pins

:
Open Collector

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
LT1017 Series

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

4,391 In stock Need more?

4,391 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,592.58 ( ¥1,751.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,592.58 (¥1,751.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,127.04 (¥1,239.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥982.83 (¥1,081.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥854.29 (¥939.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥791.59 (¥870.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥749.27 (¥824.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥739.37 (¥813.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --