You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1016CS8#TRPBF

Analogue Comparator, High Speed, 1 Channels, 10 ns, 5V, ± 5, SOIC, 8 Pins

ANALOG DEVICES LT1016CS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1016CS8#TRPBF
Order Code:
4022632
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1016CS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1016 is an UltraFast precision 10ns, comparator. It interfaces directly to TTL/CMOS logic while operating off either ±5V or single 5V supplies. Tight offset voltage specifications and high gain allow the device to be used in precision applications. Matched complementary outputs further extend the versatility of this comparator. A unique output stage provides active drive in both directions for maximum speed into TTL/CMOS logic or passive loads, yet does not exhibit the large current spikes found in conventional output stages. It is widely used in application such as high speed A/D converters, high speed sampling circuits, line receivers, extended range V-to-F converters, fast pulse height/width discriminators, zero-crossing detectors, current sense for switching regulators, high speed triggers, crystal oscillators etc.
  • Low offset voltage
  • No minimum input slew rate requirement
  • No power supply current spiking
  • Output latch capability
  • Input offset voltage is 1mV typical
  • Input offset voltage drift is 4µV/°C typical
  • Input bias current is 5µA typical
  • Small-signal voltage gain is 3000V/Typical
  • Operating temperature is 0°C to 70°C
  • Packaging style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
10ns

:
5V, ± 5

:
SOIC

:
8Pins

:
CMOS, Complementary TTL

:
Single & Dual Supply

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,926 In stock Need more?

1,926 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,291.62 ( ¥1,420.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,291.62 (¥1,420.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,021.37 (¥1,123.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥894.25 (¥983.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥750.57 (¥825.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥680.02 (¥748.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥679.57 (¥747.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥670.92 (¥738.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --