You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1013IS8#PBF

Operational Amplifier, 2 Channels, 0.4 V/µs, ± 2V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES LT1013IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013IS8#PBF
Order Code:
4020497
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1013IS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1013 is the first precision dual op amp in the 8-pin industry standard configuration, upgrading the performance of such popular devices as the MC1458/MC1558, LM158 and OP-221. It can be operated off a single 5V power supply, input common mode range includes ground; the output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs is eliminated. Typical applications are battery-powered precision instrumentation, strain gauge signal conditioners, thermocouple amplifiers, instrumentation amplifiers, 4mA to 20mA current loop transmitters, multiple limit threshold detection, active filters, multiple gain blocks.
  • Output swings to ground while sinking current
  • Input offset voltage is 200µV typical at TA=25°C. VS=±15V, VCM=0V
  • Average input offset voltage drift is 0.7µV/°C
  • Input offset current is 0.2nA typical at TA=25°C. VS=±15V, VCM=0V
  • Input bias current is 15nA typical at TA=25°C. VS=±15V, VCM=0V
  • Input noise voltage is 0.55µVP-P typical at 0.1Hz to 10Hz, TA=25°C. VS=±15V, VCM=0V
  • Supply current is 0.35mA per amplifier and slew rate is 0.4V/µs at TA=25°C. VS=±15V, VCM=0V
  • Input voltage range is 13.8V typical at TA=25°C. VS=±15V, VCM=0V
  • 8-lead plastic SO package
  • –40°C to 85°C temperature rating

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
-

:
0.4V/µs

:
2V to 18V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
200µV

:
0.015µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

61 In stock Need more?

61 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,067.54 ( ¥2,274.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,067.54 (¥2,274.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,435.83 (¥1,579.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,285.69 (¥1,414.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,239.75 (¥1,363.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,193.80 (¥1,313.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,147.85 (¥1,262.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,101.90 (¥1,212.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --