You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1012S8#PBF

Operational Amplifier, 1 Channels, 0.2 V/µs, ± 1.2V to ± 20V, NSOIC, 8 Pins

ANALOG DEVICES LT1012S8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1012S8#PBF
Order Code:
4020489
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1012S8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1012 is an internally compensated universal precision operational amplifier which can be used in practically all precision applications. This combines picoampere bias currents, microvolt offset voltage, low voltage and current noise, and low power dissipation. This achieves precision operation on two Ni-Cad batteries with 1mW of power dissipation. Extremely high common mode and power supply rejection ratios, practically unmeasurable warm-up drift, and the ability to deliver 5mA load current with a voltage gain of one million round out this superb precision specifications. The all around excellence of this eliminates the necessity of the time consuming error analysis procedure of precision system design in many applications; this can be stocked as the universal internally compensated precision op amp. Typical applications are precision instrumentation, charge integrators, wide dynamic range logarithmic amplifiers, light meters, low frequency active filters, thermocouple amplifiers.
  • OP-07 type performance at 1/8th of OP-07’s supply current, at 1/20th of OP-07’s bias/offset current
  • Input offset voltage is 120µV at VS = ± 15V, VCM = 0V, TA = 25°C
  • Input bias current is ±300pA at VS = ± 15V, VCM = 0V, TA = 25°C
  • Guaranteed drift is 0.6µV/°C maximum
  • Low noise (0.1Hz to 10Hz) is 0.5µVP-P
  • Supply current is 380µA typical at VS = ± 15V, VCM = 0V, TA = 25°C
  • CMRR is 132dB at VCM = ±13.5V, PSRR is 132dB at VS = ±1.2V to ±20V
  • Guaranteed operation at ±1.2V supplies
  • 8-lead plastic SO package
  • Operating temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
0.2V/µs

:
1.2V to 20V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
15µV

:
80pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

135 In stock Need more?

135 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,904.52 ( ¥2,094.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,904.52 (¥2,094.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,208.55 (¥1,329.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,126.26 (¥1,238.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,043.96 (¥1,148.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥964.02 (¥1,060.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥915.42 (¥1,006.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥871.53 (¥958.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --