You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1012CN8#PBF
Operational Amplifier, 1 Channels, 0.2 V/µs, ± 1.2V to ± 20V, DIP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1012CN8#PBF
- Order Code:
- 4020486
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1012CN8#PBF Datasheet
Product Overview
- OP-07 type performance at 1/8th of OP-07’s supply current, at 1/20th of OP-07’s bias/offset current
- Input offset voltage is 50µV at VS = ± 15V, VCM = OV, TA = 25°C
- Input bias current is ±150pA at VS = ± 15V, VCM = 0V, TA = 25°C
- Guaranteed drift is 0.6µV/°C maximum
- Low noise (0.1Hz to 10Hz) is 0.5µVP-P
- Supply current is 380µA typical at VS = ± 15V, VCM = 0V, TA = 25°C
- CMRR is 132dB at VCM = ±13.5V, PSRR is 132dB at VS = ±1.2V to ±20V
- Guaranteed operation at ±1.2V supplies
- 8-lead PDIP package
- Operating temperature range from 0°C to 70°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- 0.2V/µs
- :
- 1.2V to 20V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 10µV
- :
- 30pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
92 more will be available on 2/25/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,619.85 (¥1,781.84) | ( ) |
10+ | ¥1,009.47 (¥1,110.42) | ( ) |
50+ | ¥1,000.32 (¥1,100.35) | ( ) |
100+ | ¥858.26 (¥944.09) | ( ) |
250+ | ¥755.54 (¥831.09) | ( ) |
500+ | ¥719.49 (¥791.44) | ( ) |
1000+ | ¥694.41 (¥763.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.