You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1011AIS8#TRPBF

Analogue Comparator, Voltage, 1 Channels, 150 ns, 3V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES LT1011AIS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1011AIS8#TRPBF
Order Code:
4217993
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1011AIS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1011A is a general purpose voltage comparator with significantly better input characteristics than LM111. Although pin compatible with LM111, it offers four times lower bias current, six times lower offset voltage and five times higher voltage gain. Additionally, the supply current is lower by a factor of two with no loss in speed. It is several times faster than the LM111 when subjected to large overdrive conditions. It is also fully specified for DC parameters and response time when operating on a single 5V supply. It can drive loads referenced to ground, negative supply or positive supply, and is specified up to 50V between V– and the collector output. A differential input voltage up to full supply voltage is allowed, even with ±18V supplies, enabling inputs to be clamped to supplies with simple diode clamps. Application includes SAR A/D converters, voltage-to-frequency converters, precision RC oscillator, peak detector, motor speed control, pulse generator, relay/lamp driver.
  • Pin compatible with LM111 series devices
  • 0.3mV typical input offset voltage (TA = 25°C, VS = ±15V, VCM = 0V)
  • 15nA typical input bias current (TA = 25°C, VS = ±15V, VCM = 0V)
  • 150ns typical response time (TA = 25°C, VS = ±15V, VCM = 0V)
  • 500V/mV typical large-signal voltage gain ( RL = 1k connected to 15V, -10V ≤ VOUT ≤ 14.5V)
  • 50mA output current source or sink
  • 115dB typical common mode rejection ratio (TA = 25°C, VS = ±15V, VCM = 0V)
  • Input voltage range from -14.5 to 13V (VS = ±15V, TA = 25°C, VS = ±15V, VCM = 0V)
  • ±30V differential input voltage
  • 8 lead plastic SO package, operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
1Channels

:
150ns

:
3V to 18V

:
NSOIC

:
8Pins

:
CMOS, Open Collector, TTL

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,929 In stock Need more?

1,929 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,758.74 ( ¥1,934.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,758.74 (¥1,934.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,232.06 (¥1,355.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,113.10 (¥1,224.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥958.84 (¥1,054.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥884.10 (¥972.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥838.59 (¥922.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥805.39 (¥885.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --