You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1007CS8#TRPBF

Operational Amplifier, 1 Channels, 8 MHz, 2.5 V/µs, ± 4V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES LT1007CS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1007CS8#TRPBF
Order Code:
4020476
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1007CS8#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT® 1007 is a low noise, high speed precision operational amplifier. It has 2.5nV/√Hz wideband noise (less than the noise of a 400Ω resistor), 1/f corner frequency of 2Hz and 60nV peakto-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision and speed specifications: 20µV offset voltage, 0.3µV/°C drift, 2630dB common mode and power supply rejection. The voltage gain of the LT1007 is an extremely high 20 million driving a 2kΩ load and 12 million driving a 600Ω load to ±10V.
  • 4.5nV/√Hz 10Hz noise
  • 3.8nV/√Hz 1kHz noise
  • 5 million min voltage gain, RL = 2k
  • 2 million min voltage gain, RL = 600 ohm
  • 60µV max offset voltage
  • 8-lead plastic SO package
  • Operating temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
8MHz

:
2.5V/µs

:
4V to 18V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
20µV

:
0.015µA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,342 In stock Need more?

2,342 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,089.42 ( ¥1,198.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,089.42 (¥1,198.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥935.80 (¥1,029.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥826.08 (¥908.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥705.38 (¥775.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥645.81 (¥710.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥609.76 (¥670.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥598.14 (¥657.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --