You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1006S8#TRPBF
Operational Amplifier, 1 Channels, 1.2 V/µs, 2.7V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1006S8#TRPBF
- Order Code:
- 4020472
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1006S8#TRPBF Datasheet
Product Overview
- Input offset current is 0.15nA typical at (TA = 25°C)
- Input bias current is 9nA typical at (TA = 25°C)
- Input noise voltage is 0.55µVP-P typical at (TA = 25°C)
- Input noise current density is 0.08pA/√Hz typical at (TA = 25°C)
- Common mode rejection ratio is 112dB typical at (TA = 25°C)
- Large-signal voltage gain is 2V/µV typical at (TA = 25°C)
- Slew rate is 0.4V/µs typical at (TA = 25°C)
- Supply current is 350µA typical at (TA = 25°C)
- Power supply rejection ratio is 124dB typical at (TA = 25°C)
- Operating temperature is 0°C to 70°C, package style is 8-lead NSOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- 1.2V/µs
- :
- 2.7V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 100µV
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
3,026 In stock Need more?
3,026 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,065.90 (¥1,172.49) | ( ) |
10+ | ¥824.51 (¥906.96) | ( ) |
25+ | ¥733.59 (¥806.95) | ( ) |
100+ | ¥648.95 (¥713.85) | ( ) |
250+ | ¥592.52 (¥651.77) | ( ) |
500+ | ¥559.60 (¥615.56) | ( ) |
2500+ | ¥512.58 (¥563.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.