You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT1001ACN8#PBF

Operational Amplifier, 1 Channels, 800 kHz, 0.25 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES LT1001ACN8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1001ACN8#PBF
Order Code:
4020464
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT1001ACN8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT1001ACN8#PBF is a precision operational amplifier. In the design, processing, and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of the lowest cost, commercial temperature device, the LT1001C, have been dramatically improved when compared to equivalent grades of competing precision amplifiers. Essentially, the input offset voltage of all units is less than 50µV. This allows to be specified at 15µV. Input bias and offset currents, common-mode and power supply rejection of the LT1001C offer guaranteed performance which were previously attainable only with expensive, selected grades of other devices. Application includes thermocouple amplifiers, strain gauge amplifiers, low level signal processing, high accuracy data acquisition.
  • 10µV typical input offset voltage (TA = 25°C, VS = ±15V)
  • 0.3µVp-p typical input noise voltage (0.1Hz to 10Hz) (TA = 25°C, VS = ±15V)
  • 126dB typical common mode rejection ratio (VCM = ±13V, TA = 25°C, VS = ±15V))
  • 123dB typical power supply rejection ratio (VS = ±3V to ±18V, TA = 25°C)
  • Typical input voltage is ±14V (TA = 25°C, VS = ±15V)
  • Maximum output voltage swing is ±14V typical (RL ≥ 2Kohm, VS = ±15V, TA = 25°C)
  • 0.25V/µs typical slew rate (RL ≥ 2Kohm, TA = 25°C, VS = ±15V)
  • 0.8MHz typical gain-bandwidth product (VS = ±15V, TA = 25°C)
  • 46mW typical power dissipation (no load, TA = 25°C, VS = ±15V)
  • 8 lead DIP package, operating temperature range from 0°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
800kHz

:
0.25V/µs

:
3V to 18V

:
DIP

:
8Pins

:
General Purpose

:
-

:
10µV

:
500pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

23 In stock Need more?

23 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,498.53 ( ¥1,648.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,498.53 (¥1,648.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥976.56 (¥1,074.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥968.68 (¥1,065.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥830.64 (¥913.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥763.76 (¥840.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥723.03 (¥795.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥689.22 (¥758.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --