You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES IA82527PQF44AR2
CAN Interface, CAN Controller, 3 V, 5.5 V, PQFP, 44 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- IA82527PQF44AR2
- Order Code:
- 4034146
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IA82527PQF44AR2 Datasheet
Product Overview
- CAN protocol support, specification 2.0, Part A and Part B, standard ID data and remote frames
- CAN bus interface, configurable input comparator, configurable output driver
- Standard message identifier, extended message identifier
- 14 transmit/receive buffers, 1 double buffered receive buffer with programmable mask
- Flexible status interface, 8bit, bidirectional
- Flexible interrupt structure, programmable clock output
- Supply voltage range from 3.0 to 5.5V
- 0.8V maximum voltage, input low (All pins except XTAL1, rx0 for comparator bypass mode)
- Maximum input leakage current is ±10μA VSS
VIN VCC) - 44 pin PQFP package, operating temperature range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN Controller
- :
- -
- :
- 3V
- :
- 5.5V
- :
- PQFP
- :
- 44Pins
- :
- 2Channels
- :
- 2Drivers
- :
- 2Receivers
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,886.40 (¥3,175.04) | ( ) |
10+ | ¥2,082.14 (¥2,290.35) | ( ) |
25+ | ¥1,901.87 (¥2,092.06) | ( ) |
100+ | ¥1,853.79 (¥2,039.17) | ( ) |
250+ | ¥1,808.53 (¥1,989.38) | ( ) |
500+ | ¥1,808.52 (¥1,989.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.