You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES IA188ESPQF100IR03
8 Bit MCU, IA188ES Family 18xES Series Microcontrollers, 80C188, 40 MHz, 100 Pins, PQFP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- IA188ESPQF100IR03
- Order Code:
- 4033757
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IA188ESPQF100IR03 Datasheet
Product Range Selector (IA188ES Family 18xES Series Microcontrollers)
See all from this product rangeProduct Overview
- A phase-lock loop (PLL) allowing same crystal/system clock frequency
- A programmable interrupt controller
- Two direct memory access (DMA) channels, three 16-bit timers
- A wait-state generator and programmable chip select logic
- A dedicated watchdog timer (WDT)
- DMA capability, hardware flow control
- Pulse width demodulator feature, upto 32 programmable I/O (PIO) pins
- A pseudo-static/dynamic RAM controller, fully static CMOS design
- Ambient temperature from -40°C to 85°C, package style is 100-pin PQFP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IA188ES Family 18xES Series Microcontrollers
- :
- 80C188
- :
- 40MHz
- :
- -
- :
- 100Pins
- :
- PQFP
- :
- 32I/O's
- :
- UART
- :
- -
- :
- -
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- IA188ES
- :
- 18xES
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,683.60 (¥6,251.96) | ( ) |
10+ | ¥4,322.89 (¥4,755.18) | ( ) |
25+ | ¥4,079.39 (¥4,487.33) | ( ) |
100+ | ¥3,923.68 (¥4,316.05) | ( ) |
250+ | ¥3,848.98 (¥4,233.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.