You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC903LP3E

RF Amplifier, 7.5GHz to 26.5GHz, 13 dB Gain, LCC-EP-24, -40 °C to 85 °C

ANALOG DEVICES HMC903LP3E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC903LP3E
Order Code:
4030395
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HMC903LP3E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC903LP3E is a self biased, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic (pHEMT), low noise amplifier (LNA) with an option bias control for IDQ reduction. This device features an input and an output that are dc blocked and internally matched to 50 ohm, making it ideal for high capacity microwave radios and video satellite (VSAT) applications. It is used in application such as point to point radios, point to multipoint radios, military and space, test instrumentation etc.
  • Low noise figure is 1.7dB typical at (6GHz to 16GHz)
  • High gain is 18.5dB typical at (6GHz to 16GHz)
  • Output power for 1dB compression (P1dB) is 14.5dBm typical at 6GHz to 16GHz
  • Single-supply voltage is 3.5V typical at (80mA)
  • Output third-order intercept (IP3) is 25dBm typical
  • Self biased with optional bias control for IDQ reduction
  • Supply current is 60mA typical at (6GHz to 16GHz)
  • Operating temperature is -40°C to +85°C
  • Package style is 16-lead LFCSP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6GHz

:
17GHz

:
18.5dB

:
2.2dB

:
LFCSP-EP

:
16Pins

:
-

:
3.5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

48 In stock Need more?

48 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,213.77 ( ¥10,135.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,213.77 (¥10,135.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,005.23 (¥8,805.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥7,502.06 (¥8,252.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥6,826.41 (¥7,509.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --