You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC8410LP2FE

RF Amplifier, 5GHz to 11GHz, 19.5 dB Gain, LFCSP-EP-16, -40 °C to 85 °C

ANALOG DEVICES HMC8410LP2FE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC8410LP2FE
Order Code:
4030381
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
HMC8410LP2FE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC8410 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01GHz to 10GHz. It provides a typical gain of 19.5dB, a 1.1dB typical noise figure, and a typical output IP3 of 33dBm, requiring only 65mA from a 5V supply voltage. The saturated output power (PSAT) of upto 22.5dBm enables the low noise amplifier(LNA) to function as a local oscillator (LO) driver for many of Analog Devices, Inc., balanced, I/Q or image rejection mixers. It also features inputs/outputs (I/Os) that are internally matched to 50 ohm, making it ideal for surface-mounted technology (SMT)-based, high capacity microwave radio applications. It is used in application such as software defined radios, electronic warfare, radar applications etc.
  • Input return loss is 15dB typ at (0.01GHz to 3GHz, TA = 25°C)
  • Output return loss is 24dB typ at (0.01GHz to 3GHz, TA = 25°C)
  • Operating temperature is -40°C to +85°C
  • Package style is 6-lead LFCSP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10MHz

:
10GHz

:
19.5dB

:
1.7dB

:
LFCSP-EP

:
6Pins

:
2V

:
6V

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,330.03 ( ¥9,163.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,330.03 (¥9,163.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,308.90 (¥6,939.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥6,237.07 (¥6,860.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥6,153.73 (¥6,769.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --