You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC789ST89ETR

RF Amplifier, 700MHz to 2.8GHz, 11dB, 5V, -40°C to 85°C, SOT-89-3

ANALOG DEVICES HMC789ST89ETR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC789ST89ETR
Order Code:
4419991
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
HMC789ST89ETR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC789ST89ETR is a high linearity GaAs InGaP HBT gain block MMIC operating from 0.7 to 2.8GHz and packaged in an industry standard SOT89 package. Utilizing a minimum number of external components and a single +5V supply, the amplifier output IP3 can be optimized to +45dBm. The high output IP3 and high gain make the HMC789ST89E ideal for use in PA driver & pre-driver applications in Cellular/4G and fixed wireless. Applications include cellular/4G, fixed wireless & WLAN, CATV, cable modem & DBS, microwave radio & test equipment, IF & RF applications.
  • Gain is 18dB typical at (TA = +25°C)
  • Gain over temperature is 0.01dB typical at (TA = +25°C)
  • Input return loss is 12dB typical at (TA = +25°C)
  • Output return loss is 20dB typical at (TA = +25°C)
  • Output power for 1dB compression (P1dB) is 23.5dBm typical at (TA = +25°C)
  • Saturated output power (Psat) is 25.5dBm typical at (TA = +25°C)
  • Noise figure is 3.8dB typical at (TA = +25°C)
  • Supply current (Idd) is 125mA typical at (TA = +25°C)
  • Operating temperature range from -40°C to 85°C, SOT89 package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
700MHz

:
2.8GHz

:
11dB

:
3.8dB

:
SOT-89

:
3Pins

:
-

:
5V

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

500 In stock Need more?

500 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,827.53 ( ¥2,010.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,827.53 (¥2,010.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,422.03 (¥1,564.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,299.95 (¥1,429.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,149.93 (¥1,264.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,070.17 (¥1,177.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,048.77 (¥1,153.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,027.37 (¥1,130.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --