You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC747LC3C

Flip-Flop, HMC747LC3C, D, 105 ps, 14 GHz, 2 mA, QFN-EP

ANALOG DEVICES HMC747LC3C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC747LC3C
Order Code:
4033369
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HMC747LC3C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC747LC3C is a D-Type flip-flop designed to support data transmission rates of up to 14Gbps, and clock frequencies as high as 14GHz. During normal operation, data is transferred to the outputs on the positive edge of the clock. Reversing the clock inputs allows for negative-edge triggered applications. Outputs can be connected directly to a 50 ohm Vcc-terminated system, while DC blocking capacitors may be used if the terminating system is 50 ohms to ground. The HMC747LC3C also features an output level control pin, VR, which allows for loss compensation or signal-level optimization. Typical application includes RF ATE applications, broadband test & measurement, serial data transmission up to 14Gbps, digital logic systems up to 14GHz.
  • Differential & single-ended operation
  • Power supply voltage range from 3.0 to 3.6V (TA = +25°C, Vcc = 3.3V, VR = 3.3V)
  • Power supply current is 80mA (typ, TA = +25°C, Vcc = 3.3V, VR = 3.3V)
  • Maximum data rate is 14Gbps (typ, TA = +25°C, Vcc = 3.3V, VR = 3.3V)
  • Maximum clock rate is 14GHz (typ, TA = +25°C, Vcc = 3.3V, VR = 3.3V)
  • Input voltage range from Vcc - 1.5 to Vcc + 0.5V (TA = +25°C, Vcc = 3.3V, VR = 3.3V)
  • Input differential range from 0.1 to 2Vp-p (TA = +25°C, Vcc = 3.3V, VR = 3.3V, frequency 14GHz)
  • Output amplitude is 550mVp-p (typ, single-ended, peak-to-peak, TA = +25°C)
  • Output high voltage is 3.29V (typ, TA = +25°C, Vcc = 3.3V, VR = 3.3V)
  • 16 lead QFN-EP package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HMC747LC3C

:
D

:
105ps

:
14GHz

:
2mA

:
QFN-EP

:
QFN-EP

:
16Pins

:
Negative Edge

:
Differential

:
3V

:
3.6V

:
HMC747

:
747

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥33,100.90 ( ¥36,410.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥33,100.90 (¥36,410.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥29,367.12 (¥32,303.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥27,992.42 (¥30,791.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥27,747.89 (¥30,522.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --