You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES HMC742ALP5E
RF Amplifier, 70MHz to 4GHz, 10dB, 5V to 5.5V, -40°C to 85°C, QFN-EP-32
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- HMC742ALP5E
- Order Code:
- 4419989
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HMC742ALP5E Datasheet
Product Overview
- Power-up state selection, single +5V supply
- TTL/CMOS compatible serial, parallel, or latched parallel control
- Gain (maximum gain state) is 12dB typical at (TA = +25°C)
- Input return loss is 15dB typical at (TA = +25°C)
- Output return loss is 14dB typical at (TA = +25°C)
- Output power for 1dB compression is 21.5dBm typical at (TA = +25°C)
- Output third order intercept point is 39dBm typical at (TA = +25°C)
- Switching characteristics tRISE, tFall (10/90% RF) is 70ns typical at (TA = +25°C)
- Supply current (amplifier) is 150mA typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 32-lead QFN SMT package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 70MHz
- :
- 4GHz
- :
- 10dB
- :
- 4.5dB
- :
- QFN-EP
- :
- 32Pins
- :
- 5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
39 In stock Need more?
39 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,297.02 (¥4,726.72) | ( ) |
10+ | ¥3,569.42 (¥3,926.36) | ( ) |
25+ | ¥3,293.19 (¥3,622.51) | ( ) |
100+ | ¥2,996.67 (¥3,296.34) | ( ) |
250+ | ¥2,803.86 (¥3,084.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.