You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES HMC721LP3E
Logic IC, XOR / XNOR Gate, 2 Element, 4 Inputs, 16 Pins, QFN-EP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- HMC721LP3E
- Order Code:
- 4419943
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HMC721LP3E Datasheet
Product Overview
- Inputs terminated internally in 50 ohms
- Differential or single-ended operation, -3.3V single supply voltage
- Power supply current is 70mA typical at (TA = +25°C)
- Maximum data rate is 14Gbps typical at (TA = +25°C)
- Maximum clock rate is 14GHz typical at (TA = +25°C)
- Input return loss is 10dB typical at (frequency <14GHz, TA = +25°C)
- Output amplitude is 550mVp-p typical at (single-ended, peak-to-peak, TA = +25°C)
- Output rise/fall time is 19/18ps typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 16-lead SMT package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XOR / XNOR Gate
- :
- 2 Element
- :
- 4Inputs
- :
- 16Pins
- :
- QFN-EP
- :
- QFN-EP
- :
- -
- :
- HMC721
- :
- -3.6V
- :
- -3V
- :
- Without Schmitt Trigger Input
- :
- -
- :
- -40°C
- :
- 85°C
Technical Documents (1)
8 In stock Need more?
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14,230.08 (¥15,653.09) | ( ) |
10+ | ¥14,198.47 (¥15,618.32) | ( ) |
25+ | ¥13,691.63 (¥15,060.79) | ( ) |
100+ | ¥13,307.62 (¥14,638.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.