You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES HMC7043LP7FE
Clock Fanout Buffer IC, 3.2 GHz, 14 Output, 3.135 to 3.465 V, -40 to 85 Deg C, LFCSP-EP-48
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- HMC7043LP7FE
- Order Code:
- 4023478
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HMC7043LP7FE Datasheet
Product Overview
- RMS additive jitter is 15fs rms typical at (fCLKOUT = 2457.6MHz, BW = 12kHz to 20MHz)
- Absolute phase noise (offset = 20MHz) is -155.2dBc/Hz typ at (fCLKOUT = 983.04MHz)
- JESD204B-compatible system reference (SYSREF) pulses
- SPI-programmable adjustable noise floor vs power consumption
- SYSREF valid interrupt to simplify JESD204B synchronization
- RFSYNCIN pin or SPI-controlled SYNC trigger for output synchronization of JESD204B
- GPIO alarm/status indicator to determine system health
- Clock input to support up to 6GHz
- Operating temperature range from -40°C to +85°C
- Package style is 48-lead lead frame chip scale [LFCSP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fanout Buffer
- :
- HMC7043LP
- :
- LFCSP-EP
- :
- LFCSP-EP
- :
- 48Pins
- :
- 3.135V
- :
- 3.465V
- :
- HMC7043
- :
- 7043
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,914.28 (¥5,405.71) |
10+ | ¥3,938.63 (¥4,332.49) |
25+ | ¥3,731.49 (¥4,104.64) |
100+ | ¥3,293.98 (¥3,623.38) |
250+ | ¥3,075.23 (¥3,382.75) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.