You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC675LC3C

Analogue Comparator, Ultrafast, 1 Channels, 100 ps, -2V to 2V, LCC-EP, 16 Pins

ANALOG DEVICES HMC675LC3C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC675LC3C
Order Code:
4419941
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
HMC675LC3C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC675LC3C is a SiGe monolithic, ultra fast comparator that features reduced swing (RS) CML output drivers and latch inputs. This comparator supports 10Gbps operation while providing 100ps propagation delay and 60ps minimum pulse width with 0.2ps rms random jitter (RJ). Overdrive and slew rate dispersion are typically 10ps, making the device ideal for a wide range of applications from ATE to broadband communications. The reduced swing CML output stage is designed to directly drive 400 mV into 50 ohms terminated to GND. The HMC675LC3C features high speed latch and programmable hysteresis and may be configured to operate in either latch mode, or as a tracking comparator. Applications include high speed instrumentation, digital receiver systems, pulse spectroscopy, high speed trigger circuits, clock & data restoration, ATE applications.
  • Resistor programmable hysteresis, differential latch control
  • Equivalent input bandwidth is 10GHz typical at (TA = +25°C)
  • Propagation delay is 100ps typical at (TA = +25°C)
  • VOD dispersion is 10ps typical at (50mV < VOD < 1V, TA = +25°C)
  • Input signal minimum pulse width is 60ps typical at (TA = +25°C)
  • Power dissipation is 100mW typical at (TA = +25°C)
  • Input offset voltage is ±5mV typical at (TA = +25°C)
  • Input bias current is 15uA typical at (TA = +25°C)
  • Common mode rejection ratio is 80dB typical at (TA = +25°C)
  • Operating temperature range from -40°C to +85°C, 16-lead SMT package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ultrafast

:
1Channels

:
100ps

:
-2V to 2V

:
LCC-EP

:
16Pins

:
RSCML

:
Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

12 In stock Need more?

12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥17,267.24 ( ¥18,993.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥17,267.24 (¥18,993.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥13,398.04 (¥14,737.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥12,324.20 (¥13,556.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥11,229.93 (¥12,352.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --