You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC674LP3E

Comparator, Differential, High Speed, 1.8 to 3.465 Vin, LFCSP-EP, 16-Pins, -40 to 85 °C

ANALOG DEVICES HMC674LP3E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC674LP3E
Order Code:
4030361
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HMC674LP3E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC674LP3E is a silicon germanium (SiGe), monolithic, ultrafast comparator that feature reduced swing positive emitter-coupled logic (RSPECL) output drivers and latch inputs. Overdrive and slew rate dispersion is typically 10ps, making the ideal for a wide range of applications from ATE to broadband communications. This device can operate in either latch mode or as a tracking comparator. Application includes automatic test equipment (ATE) applications, high speed instrumentation, digital receiver systems, pulse spectroscopy, high speed trigger circuits, clock and data restoration.
  • Equivalent input bandwidth is 9.3GHz (typ, TA = 25°C, VCCI = 3.3V)
  • Propagation delay is 85ps (typ, VOD = 500mV, TA = 25°C)
  • Overdrive and slew rate dispersion is 10ps (typ), input signal minimum pulse width is 60ps (typ)
  • Resistor programmable hysteresis, differential latch control
  • Power dissipation is 140mW (typ, TA = 25°C, VCCI = 3.3V, VCCO = 2.0V)
  • Differential voltage range from -1.75 to +1.75V (TA = 25°C, VCCI = 3.3V, VCCO = 2.0V)
  • Offset voltage (VOS) is ±5mV (typ, TA = 25°C, VCCI = 3.3V, VCCO = 2.0V)
  • Impedance is 50 ohm (typ, TA = 25°C, VCCI = 3.3V, VCCO = 2.0V)
  • Common-mode rejection ratio (CMRR) is 80dB (typ, TA = 25°C, VCCI = 3.3V, VCCO = 2.0V)
  • 16 lead LFCSP package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
-

:
1.8V to 3.465V

:
LFCSP-EP

:
16Pins

:
Differential

:
Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,914.82 ( ¥7,606.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,914.82 (¥7,606.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,175.19 (¥5,692.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,145.00 (¥5,659.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥5,114.80 (¥5,626.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --