You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC674LC3C

Analogue Comparator, Ultrafast, 1 Channels, 85 ps, 3.135V to 3.465V, -2.85V to -3.15V, LCC-EP

ANALOG DEVICES HMC674LC3C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC674LC3C
Order Code:
4419940
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
HMC674LC3C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC674LC3C is a silicon germanium (SiGe), monolithic, ultrafast comparator that feature reduced swing positive emitter-coupled logic (RSPECL) output driver and latch inputs. This comparator supports 10Gbps operation and provide 85ps propagation delay and an input signal minimum pulse width of 60ps with 0.2ps rms of random jitter (RJ). Overdrive and slew rate dispersion is typically 10ps, making the HMC674LC3C ideal for a wide range of applications from ATE to broadband communications. Applications include automatic test equipment (ATE) applications, high-speed instrumentation, digital receiver systems, pulse spectroscopy, high speed trigger circuits, clock and data restoration.
  • Resistor programmable hysteresis, differential latch control
  • Equivalent input bandwidth is 9.3GHz typical
  • Propagation delay is 85ps typical
  • Overdrive and slew rate dispersion is 10ps typical
  • Input signal minimum pulse width is 60ps typical
  • Power dissipation is 140mW typical
  • Noise (return to input) is 5.9nV/√Hz typical
  • Supply input current is 9mA typical
  • VCCI power supply rejection ratio is 38dB typical
  • Operating temperature range from -40°C to +85°C, 16-terminal LCC package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ultrafast

:
1Channels

:
85ps

:
3.135V to 3.465V, -2.85V to -3.15V

:
LCC-EP

:
16Pins

:
RSPECL

:
Single & Dual Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16,817.03 ( ¥18,498.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16,817.03 (¥18,498.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥12,972.84 (¥14,270.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥11,955.33 (¥13,150.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥11,169.14 (¥12,286.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --