You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES HMC595AETR
RF Switch, T/R, SPDT, 3 GHz, -40 to 85 °C, SOT-26-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- HMC595AETR
- Order Code:
- 4030600
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HMC595AETR Datasheet
Product Overview
- Isolation is 30dB typical at (DC - 1GHz)
- Input third order intercept is 50dBm typical at (0.5GHz - 3GHz)
- Switching characteristic is 50ns typical
- Control voltage range is -0.2Vdc to +12Vdc
- Operating temperature range is -40°C to +85°C
- Package style is SOT26
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0Hz
- :
- 3GHz
- :
- SOT-26
- :
- 6Pins
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
117 In stock
117 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 8/19/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
500 more will be available on 8/19/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,032.69 (¥1,135.96) |
10+ | ¥789.53 (¥868.48) |
25+ | ¥735.49 (¥809.04) |
100+ | ¥672.45 (¥739.70) |
250+ | ¥652.94 (¥718.23) |
500+ | ¥580.89 (¥638.98) |
1000+ | ¥574.89 (¥632.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.