You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC589AST89E

RF Amplifier, 0 Hz to 4 GHz, 5 V Supply, SOT-89-4, -40 °C to 85 °C

ANALOG DEVICES HMC589AST89E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC589AST89E
Order Code:
4030332
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HMC589AST89E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC589AST89E is a InGaP HBT gain block MMIC SMT amplifier covering DC to 4GHz. This amplifier can be used as a cascadable 50 ohm RF or IF gain stage as well as a LO or PA driver with upto +19dBm P1dB output power for cellular/3G, FWA, CATV, microwave radio and test equipment applications. It offers 20dB gain and 33dBm output IP3 at 1GHz while requiring only 82mA from a single positive supply. This device InGaP HBT gain block offers excellent output power and gain stability over temperature. It is widely used in applications such as cellular / PCS / 3G, fixed wireless & WLAN, CATV, cable modem & DBS. microwave radio & test equipment, IF & RF applications etc.
  • Gain is 21dB typical at (DC - 1GHz, Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
  • Gain variation over temperature is 0.008dB/ °C typ at (DC - 5GHz, TA = +25°C)
  • Input return loss is 17dB typ at (DC - 1GHz, Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
  • Output return loss is 12dB typ at (DC - 1GHz, Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
  • Reverse isolation is 23dB typ at (DC - 4GHz, Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
  • Output power for 1dB compression is 19dBm typ at (0.5GHz to 1GHz, TA = +25°C)
  • Output third order intercept is 33dBm typ at (0.5GHz to 1GHz, TA = +25°C)
  • Noise figure is 4dB typical at (DC - 2GHz, Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
  • Supply current is 82mA typical at (Vs= 5V, Rbias= 1.8 ohm, TA = +25°C)
  • Operating temperature is -40°C to +85°C, package style is SOT89E

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
4GHz

:
21dB

:
4.5dB

:
SOT-89

:
4Pins

:
-

:
5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

181 In stock Need more?

181 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,727.39 ( ¥1,900.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,727.39 (¥1,900.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,587.88 (¥1,746.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,522.05 (¥1,674.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,340.22 (¥1,474.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,265.34 (¥1,391.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,192.87 (¥1,312.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,094.12 (¥1,203.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --