You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES HMC516LC5TR
RF Amplifier, 0Hz to 7.5GHz, 15.5 dB Gain, LFCSP-EP-32, -55 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- HMC516LC5TR
- Order Code:
- 4030322
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HMC516LC5TR Datasheet
Product Overview
- Gain variation over temperature is 0.015dB/°C typ at (9GHz - 12GHz, TA = +25°C)
- Input return loss is 10dB typ at (9GHz - 12GHz, TA = +25°C)
- Output return loss is 12dB typ at (9GHz - 12GHz, TA = +25°C)
- Output power for 1dB compression (P1dB) is 13dBm typ at (9GHz - 12GHz, TA = +25°C)
- Saturated output power (Psat) is 15dBm typ at (9GHz - 12GHz, TA = +25°C)
- Supply current is 65mA typ at (9GHz - 12GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is LCC-32
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9GHz
- :
- 18GHz
- :
- 18dB
- :
- 7dB
- :
- LCC
- :
- 32Pins
- :
- 2.5V
- :
- 3.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11,768.79 (¥12,945.67) | ( ) |
10+ | ¥10,326.69 (¥11,359.36) | ( ) |
25+ | ¥9,848.61 (¥10,833.47) | ( ) |
100+ | ¥8,892.43 (¥9,781.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.