You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC487LP5E

RF Amplifier, 2.2GHz to 2.8GHz, 20 dB Gain, MSOP-EP-8, -40 °C to 85 °C

ANALOG DEVICES HMC487LP5E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC487LP5E
Order Code:
4030315
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HMC487LP5E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC487LP5E is a high dynamic range GaAs PHEMT MMIC 2W power amplifier housed in leadless 5 x 5mm surface mount packages. Operating from 9 to 12GHz, the amplifier provides 20dB of gain, +33dBm of saturated power, and 20% PAE from a +7V supply voltage. Output IP3 is +36 dBm typical. The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. The HMC487LP5E eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques. Application includes point-to-point radios, point-to-multi-point radios, test equipment and sensors, military end-use.
  • Typical gain is 20dB (9 - 11GHz frequency, TA=+25°C)
  • Typical gain variation over temperature is 0.05dB/ °C (9 - 11GHz frequency, TA=+25°C)
  • Typical input return loss is 7dB (9 - 11GHz frequency, TA=+25°C)
  • Typical output return loss is 7dB (9 - 11GHz frequency, TA=+25°C)
  • Typical output power for 1dB compression (P1dB) is 32dBm (9 - 11GHz frequency, TA=+25°C)
  • Typical saturated output power (Psat) is 33dBm (9 - 11GHz frequency, TA=+25°C)
  • Typical output third order intercept (IP3) is 36dBm (9 - 11GHz frequency, TA=+25°C)
  • Typical noise figure is 9dB (9 - 11GHz frequency, TA=+25°C)
  • Typical supply current (Idd) is 1300mA (9 - 11GHz frequency, TA=+25°C, Vdd=+7V, Vgg=-0.3V)
  • 32-lead LFCSP package, operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9GHz

:
12GHz

:
22dB

:
9dB

:
QFN-EP

:
32Pins

:
6.5V

:
7.5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥21,954.41 ( ¥24,149.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥21,954.41 (¥24,149.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥20,916.72 (¥23,008.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥20,474.69 (¥22,522.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥19,433.87 (¥21,377.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --