You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES HMC394LP4
Counter, Synchronous/Asynchronous, 2.2 GHz, Divide-By-N, 4.75 to 5.25 V, -55 to 85 °C, QFN-EP-24
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- HMC394LP4
- Order Code:
- 4023494
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HMC394LP4 Datasheet
Product Overview
- Parallel 5bit control
- Wide input power range is -20dBm to +10dBm
- Output power is 4dBm typical at (TA = +25°C)
- Output transition time is 100ps typical at (TA = +25°C)
- Supply current is 194mA typical at (TA = +25°C)
- Operating temperature is +55°C to +85°C
- Package style is 24-lead QFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HMC394LP4
- :
- Divide-By-N
- :
- 2.2GHz
- :
- -
- :
- QFN-EP
- :
- QFN-EP
- :
- 24Pins
- :
- 4.75V
- :
- 5.25V
- :
- HMC394
- :
- 394LP4
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 9/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,558.71 (¥9,414.58) | ( ) |
10+ | ¥7,706.14 (¥8,476.75) | ( ) |
25+ | ¥6,876.09 (¥7,563.70) | ( ) |
100+ | ¥6,442.30 (¥7,086.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.