You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES HMC129ALC4
RF Mixer, Double Balanced, 1 Channel, 4 to 8 GHz, -40 to 85 °C, LCC-EP-24
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- HMC129ALC4
- Order Code:
- 4030435
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HMC129ALC4 Datasheet
Product Overview
- Conversion loss is 7dB typical at (TA = 25°C, IF = 100MHz)
- Single sideband (SSB) noise figure is 7dB typical at (TA = 25°C, IF = 100MHz)
- Input third-order intercept (IIP3) is 17dB typical at (TA = 25°C, IF = 100MHz)
- Input 1dB compression point (IP1dB) is 10dB typical at (TA = 25°C, IF = 100MHz)
- LO to RF isolation is 40dB typical at (TA = 25°C, IF = 100MHz)
- Operating temperature range from -40°C to +85°C
- Package style is 24-terminal ceramic LCC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4GHz
- :
- 8GHz
- :
- -
- :
- -
- :
- LCC-EP
- :
- 24Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
25 In stock Need more?
25 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥15,732.68 (¥17,305.95) |
10+ | ¥14,460.14 (¥15,906.15) |
25+ | ¥13,823.88 (¥15,206.27) |
100+ | ¥13,187.62 (¥14,506.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.