You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EVAL-LT8349-BZ

Evaluation Board, LT8349ACBZ, Synchronous Boost Converter

New
ANALOG DEVICES EVAL-LT8349-BZ
ANALOG DEVICES EVAL-LT8349-BZ
ANALOG DEVICES EVAL-LT8349-BZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-LT8349-BZ
Order Code:
4645927
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
EVAL-LT8349-BZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

EVAL-LT8349-BZ is an evaluation board that provides a proven design to evaluate the LT8349, 2-phase low IQ, synchronous boost converter. The application circuit is configured to demonstrate optimum performance and component size. Using the board layout example, optimized for conducted, radiated EMI, and thermal performance, will help ensure the designer sees similar performance in their system. The evaluation board is configured to run at 2MHz per phase with a 6V output voltage from an input voltage range of 2.5V to 4.5V and deliver up to 5A load current when VIN is 4.5V. The evaluation board features an adjustable input undervoltage-lockout, external clock synchronization, thermal shutdown, selectable mode of operation and selectable burst mode peak current.
  • 6V output voltage
  • 2MHz (per phase) switching frequency, high 97.1% efficiency (VIN = 4.5V, IOUT = 1A)
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Selectable mode of operation
  • Selectable burst mode peak current (IPK-BURST) levels for optimization of performance
  • External frequency synchronization, external compensation
  • Overtemperature protection
  • Proven printed circuit board (PCB) layout
  • Fully assembled and tested
  • Complies with CISPR32 (EN55032) Class B conducted and radiated emissions

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LT8349ACBZ

:
Power Management - Voltage Regulator

:
Synchronous Boost Converter

:
Evaluation Board LT8349ACBZ

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,648.91 ( ¥21,613.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥19,648.91 (¥21,613.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --