You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EVAL-ADUM4146EBZ

Evaluation Board, ADuM4146BRWZ, Isolated Gate Driver, Power Management

New
ANALOG DEVICES EVAL-ADUM4146EBZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADUM4146EBZ
Order Code:
4628295
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
EVAL-ADUM4146EBZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

EVAL-ADUM4146EBZ is an evaluation board for evaluating ADuM4146 11A high voltage isolated bipolar gate driver with fault detection, miller clamp. The board comes populated with the ADuM4146BRWZ grade of the model but is compatible with all three grades. Because the evaluation board has footprints for insulated gate bipolar transistors (IGBTs) and metal-oxide semiconductor field effect transistors (MOSFETs) in TO-247, TO-220, and 0.100" spaced lead packages, the ADuM4146 can be evaluated with many different power devices. The EVAL-ADuM4146EBZ comes with footprints to facilitate evaluating the desaturation detection, as well as Miller clamp operation.
  • 11A peak short-circuit current
  • Desaturation protection circuitry
  • Integrated Miller clamp
  • CMOS input logic levels
  • 12V to 30V output drive
  • Supports TO-220 and TO-247 switch footprints

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
ADuM4146BRWZ

:
Power Management

:
Isolated Gate Driver

:
Evaluation Board ADuM4146BRWZ

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16,792.63 (¥18,471.89 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥16,792.63 (¥18,471.89)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --