You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES EVAL-ADE7878AEBZ
Evaluation Board, ADE7854AACPZ/ADE7858AACPZ/ADE7868AACPZ, Poly Phase Multifunction Energy Meter
New
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- EVAL-ADE7878AEBZ
- Order Code:
- 4628293
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- EVAL-ADE7878AEBZ Datasheet
Product Overview
- On-board resistor divider networks provide the attenuation for the line voltages
- Using current transducers, can be connected to test bench or high voltage (240Vrms) test circuit
- Designed to be used with accompanying software to implement a fully functional 3-phase energy meter
- Easy connection of external transducers via screw terminals
- Easy modification of signal conditioning components using PCB sockets
- LED indicators on the CF1, CF2, CF3, IRQ0, and IRQ1 logic outputs
- Digitally isolated metering components and USB-based communication with a PC
- External voltage reference option available for on-chip reference evaluation
- PC COM port-based firmware updates
Contents
EVAL-ADE7878AEBZ evaluation board, USB cable.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- ADE7854AACPZ, ADE7858AACPZ, ADE7868AACPZ, ADE7878AACPZ
- :
- Power Management
- :
- Poly Phase Multifunction Energy Meter
- :
- Evaluation Board ADE7854AACPZ, ADE7858AACPZ, ADE7868AACPZ, ADE7878AACPZ, USB Cable
- :
- -
Technical Documents (1)
4 In stock Need more?
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥79,261.49 (¥87,187.64) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.