Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥28,466.21 (¥31,312.831) |
Price for:Each
Minimum: 1
Multiple: 1
¥28,466 (¥31,313 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-24LFCSPEBZ
Order Code4661560
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeSwitches and Multiplexers
Application Sub TypeLFCSP-24 Devices in Switches and Multiplexers Portfolio
Kit ContentsEvaluation board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-24LFCSPEBZ is an evaluation board for the 24-Lead LFCSP devices in the switches and multiplexers portfolio. The EVAL-24LFCSPEBZ is supplied with a socket to secure a24-lead LFCSP device to the evaluation board without the need for soldering. In addition, there are three sets of gold pin connectors in each trace, allowing board flexibility and reusability for multiple evaluations.
- 24-lead, 4mm × 4mm LFCSP evaluation board
- Easily changeable socket for the main device
- Gold pin connectors for the addition of passive components
- SMB connectors for the input and output of signals
- Additional space on board for prototyping
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Switches and Multiplexers
Kit Contents
Evaluation board
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
LFCSP-24 Devices in Switches and Multiplexers Portfolio
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001