You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES EV-ADF4360-9EB1Z
Evaluation Kit, ADF4360-9BCPZ, PLL Clock Generator, VCO Frequency Synthesizer, 9 V Supply
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- EV-ADF4360-9EB1Z
- Order Code:
- 4032885
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- EV-ADF4360-9EB1Z Datasheet
Product Overview
- Self-contained board for generating RF frequencies
- Flexibility for reference input, PFD frequency and loop bandwidth
- Accompanying software allows complete control of synthesizer functions from a PC
- Flexibility for changing external inductor to allow different VCO output frequency ranges
- USB-/battery-operated 9V supplies
- Typical DIVOUT jitter performance of 1.4ps
Contents
EV-ADF4360-9EB1Z evaluation board, Software CD, Mini-USB cable.
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- ADF4360-9BCPZ
- :
- Clock & Timing
- :
- PLL Clock Generator
- :
- Evaluation Board ADF4360-9BCPZ, Software CD, Mini-USB Cable
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 7/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥52,547.54 (¥57,802.29) | ( ) |
10+ | ¥49,719.24 (¥54,691.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.