You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS89C450-MNL+
8 Bit MCU, DS8 Family DS89C4xx Series Microcontrollers, 8051, 33 MHz, 64 KB, 40 Pins, DIP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS89C450-MNL+
- Order Code:
- 2516576
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DS8 Family DS89C4xx Series Microcontrollers
- Technical Datasheet:
- DS89C450-MNL+ Datasheet
Product Range Selector (DS8 Family DS89C4xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Internal flash memory is 64KB
- Single cycle instruction in 30ns
- Supports four paged memory-access modes
- 256bytes scratchpad RAM
- Programmable clock divider
- Automatic hardware and software exit
- Allows access to entire external memory map
- Dynamically adjustable by software
Applications
Embedded Design & Development, Automotive, Industrial, Automation & Process Control, Consumer Electronics, Motor Drive & Control, Security
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DS8 Family DS89C4xx Series Microcontrollers
- :
- 8051
- :
- 33MHz
- :
- 64KB
- :
- 40Pins
- :
- DIP
- :
- 32I/O's
- :
- UART
- :
- 1KB
- :
- -
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- DS8
- :
- DS89C4xx
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
39 In stock Need more?
39 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,238.16 (¥6,861.98) |
10+ | ¥4,719.15 (¥5,191.07) |
30+ | ¥4,716.15 (¥5,187.77) |
100+ | ¥4,364.91 (¥4,801.40) |
250+ | ¥4,277.62 (¥4,705.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.