You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS89C450-MNG+
8 Bit MCU, DS8 Family DS89C4xx Series Microcontrollers, 8051, 25 MHz, 64 KB, 40 Pins, DIP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS89C450-MNG+
- Order Code:
- 2516575
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DS89C450-MNG+ Datasheet
Product Range Selector (DS8 Family DS89C4xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Internal flash memory is 64KB
- Single cycle instruction in 30ns
- Supports four paged memory-access modes
- 256bytes scratchpad RAM
- Programmable clock divider
- Automatic hardware and software exit
- Allows access to entire external memory map
- Dynamically adjustable by software
Applications
Embedded Design & Development, Automotive, Industrial, Automation & Process Control, Consumer Electronics, Motor Drive & Control, Security
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DS8 Family DS89C4xx Series Microcontrollers
- :
- 8051
- :
- 25MHz
- :
- 64KB
- :
- 40Pins
- :
- DIP
- :
- 32I/O's
- :
- UART
- :
- 1KB
- :
- -
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- DS8
- :
- DS89C4xx
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,616.28 (¥3,977.91) | ( ) |
10+ | ¥2,750.51 (¥3,025.56) | ( ) |
25+ | ¥2,595.57 (¥2,855.13) | ( ) |
100+ | ¥2,496.50 (¥2,746.15) | ( ) |
250+ | ¥2,448.98 (¥2,693.88) | ( ) |
500+ | ¥2,423.62 (¥2,665.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.