You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS89C430-MNG+

8 Bit MCU, DS8 Family DS89C4xx Series Microcontrollers, 8051, 25 MHz, 16 KB, 40 Pins, DIP

ANALOG DEVICES DS89C430-MNG+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS89C430-MNG+
Order Code:
2516573
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DS8 Family DS89C4xx Series Microcontrollers
Technical Datasheet:
DS89C430-MNG+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DS8 Family DS89C4xx Series Microcontrollers)

See all from this product range

Product Overview

The DS89C430-MNG+ is an ultra high speed flash microcontroller in 40 pin DIP package. It is a standard 8051 compatible microcontroller and includes standard resources such as three timer/counters, serial port and four 8-bit I/O ports. The newly designed processor cores that execute instructions up to 12 times faster than the original 8051 at the same crystal speed. Typical applications have a speed improvement of up to 10 times. At 1MIPS/MHz, the microcontrollers achieve 33MIPS performance from a maximum 33MHz clock rate. It include 1KB of data RAM, a second full hardware serial port, seven additional interrupts, two extra levels of interrupt priority, programmable watchdog timer, brownout monitor and power-fail reset. Dual data pointers (DPTRs) are included with automatic increment/decrement and toggle select operation. The speed of MOVX data memory access can be adjusted by adding stretch values up to 10 machine cycles for flexibility in selecting external memory and peripherals.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Internal flash memory is 16KB
  • Single cycle instruction in 30ns
  • Supports four paged memory-access modes
  • 256bytes scratchpad RAM
  • Programmable clock divider
  • Automatic hardware and software exit
  • Allows access to entire external memory map
  • Dynamically adjustable by software

Applications

Embedded Design & Development, Automotive, Industrial, Automation & Process Control, Consumer Electronics, Motor Drive & Control, Security

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DS8 Family DS89C4xx Series Microcontrollers

:
8051

:
25MHz

:
16KB

:
40Pins

:
DIP

:
32I/O's

:
UART

:
1KB

:
-

:
-

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
DS8

:
DS89C4xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥3,257.09 (¥3,582.80 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥3,257.09 (¥3,582.80)
10+ ¥2,534.06 (¥2,787.47)
25+ ¥2,310.93 (¥2,542.02)
100+ ¥2,236.55 (¥2,460.21)
250+ ¥2,200.49 (¥2,420.54)
500+ ¥2,179.74 (¥2,397.71)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --