You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS620U+T&R
Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, 125 °C, µSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS620U+T&R
- Order Code:
- 2514465
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS620U+T&R Datasheet
Product Overview
- Thermostatic settings are user-definable and non-volatile
- Standalone thermostat capability, data is read/written through a 2-wire serial interface
- Low-voltage operation range from 1.7V to 3.5V
- Thermometer error is ±0.5°C maximum at (0°C to +70°C)
- EEPROM write cycle time is 10ms maximum at (-40°C to +85°C)
- SCL frequency is 400KHz maximum, input capacitance is 10pF typical
- Rise time of SDA and SCL is 1000ns maximum
- Fall time of SDA and SCL is 300ns maximum
- EEPROM data retention is 10years minimum at (-40°C to +125°C)
- Operating temperature range from -55°C to +125°C, 8-pin μSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- Digital
- :
- ± 2°C
- :
- ± 0.5°C
- :
- -55°C
- :
- -55°C
- :
- 125°C
- :
- 125°C
- :
- µSOP
- :
- µSOP
- :
- 8Pins
- :
- 1.7V
- :
- 3.5V
- :
- 1Channels
- :
- 13 bits
- :
- I2C
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,799 In stock Need more?
1,799 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥768.52 (¥845.37) |
10+ | ¥737.00 (¥810.70) |
25+ | ¥672.45 (¥739.70) |
100+ | ¥648.44 (¥713.28) |
250+ | ¥624.42 (¥686.86) |
500+ | ¥600.40 (¥660.44) |
1000+ | ¥580.89 (¥638.98) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.