You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS600U+T&R
Temperature Sensor IC, Analogue, ± 0.5°C, -40 °C, 125 °C, µSOP-EP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS600U+T&R
- Order Code:
- 2514464
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS600U+T&R Datasheet
Product Overview
- Accurate temperature monitoring easily added to any system
- Operating temperature range from -40°C to 125°C
- User-programmable thermostat function
- Requires no external components
- ±0.75°C accuracy over entire temperature range of -40°C to +125°C
- 6.45mV/°C output gain with 509mV offset at 0°C
- Reacts quickly to temperature shifts
- Shutdown function puts device into a low power standby mode
- Cold-Junction Thermocouple Compensation; Portable Medical Equipment; Thermally Sensitive Systems that Require a High-Accuracy Analog-Output Temperature Sensor
Applications
Sensing & Instrumentation, Portable Devices, Medical
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue
- :
- Analogue
- :
- ± 0.75°C
- :
- ± 0.5°C
- :
- -40°C
- :
- -40°C
- :
- 125°C
- :
- 125°C
- :
- µSOP
- :
- µSOP-EP
- :
- 8Pins
- :
- 2.7V
- :
- 5.5V
- :
- 1Channels
- :
- -
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
3,322 In stock Need more?
3,322 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥905.11 (¥995.62) |
10+ | ¥867.58 (¥954.34) |
25+ | ¥824.05 (¥906.46) |
100+ | ¥761.01 (¥837.11) |
250+ | ¥709.98 (¥780.98) |
500+ | ¥658.94 (¥724.83) |
3000+ | ¥652.94 (¥718.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.